Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1840-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T4713
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.840 |
Price for:Each
Minimum: 500
Multiple: 100
$920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1840-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T4713
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins8Pins
MCU Case StyleNSOIC
IC Case / PackageNSOIC
No. of I/O's5I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyPIC12
Supply Voltage Min1.8V
MCU SeriesPIC12LF18xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12LF18xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
7KB
MCU Case Style
NSOIC
No. of I/O's
5I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
4Channels
MCU Family
PIC12
MCU Series
PIC12LF18xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
NSOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC12LF1840-E/SN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
