Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC14000-20/SPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69K7623
Product RangePIC14 Family PIC14xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 75+ | $17.530 |
| 100+ | $15.990 |
Price for:Each
Minimum: 75
Multiple: 75
$1,314.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC14000-20/SPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69K7623
Product RangePIC14 Family PIC14xx Series Microcontrollers
Technical Datasheet
Product RangePIC14 Family PIC14xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC14
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's22I/O's
InterfacesI2C
Embedded Interface TypeI2C
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution16Bit
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC14
MCU SeriesPIC14xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC14 Family PIC14xx Series Microcontrollers
Device Core
PIC14
Program Memory Size
7KB
MCU Case Style
DIP
No. of I/O's
22I/O's
Embedded Interface Type
I2C
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC14xx
MSL
-
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
28Pins
IC Case / Package
DIP
Interfaces
I2C
RAM Memory Size
192Byte
ADC Resolution
16Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC14
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
