
| Quantity | Price |
|---|---|
| 210+ | $5.070 |
| 420+ | $4.970 |
| 630+ | $4.870 |
| 1050+ | $4.760 |
| 2100+ | $4.660 |
| 5250+ | $4.560 |
| 10500+ | $4.470 |
| 21000+ | $4.350 |
Product Information
Product Overview
The PIC16C54A-04I/SO is a PIC16 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x12 architecture with standardized features including 0.75kB of addressable program memory size, 25bytes of data memory size and 12 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2 to 6.3V.
- Power-on reset (POR)
- Device reset timer (DRT)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
- One 8-bit digital timers
- Seven or eight special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C5x Series Microcontrollers
4MHz
4MHz
18Pins
SOIC
-
25Byte
-
6.25V
85°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16C5xx
PIC16
768Byte
SOIC
12I/O's
RS232
-
3V
-40°C
Surface Mount
PIC16C5x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16C54A-04I/SO
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
