Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C58B-20/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12C1895
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.570 |
| 500+ | $3.500 |
| 750+ | $3.430 |
| 1250+ | $3.360 |
| 2500+ | $3.290 |
| 6250+ | $3.260 |
| 12500+ | $3.250 |
| 25000+ | $3.230 |
Price for:Each
Minimum: 250
Multiple: 25
$892.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C58B-20/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12C1895
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C5xx
Product RangePIC16 Family PIC16C5x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3KB
No. of Pins18Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesRS232
Embedded Interface Type-
RAM Memory Size73Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max6.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C5xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
18Pins
IC Case / Package
DIP
Interfaces
RS232
RAM Memory Size
73Byte
ADC Resolution
-
Supply Voltage Max
6.25V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
Device Core
PIC16
Program Memory Size
3KB
MCU Case Style
DIP
No. of I/O's
12I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Technical Docs (3)
Alternatives for PIC16C58B-20/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
