Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C62B-20/SOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91AH8774
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C62B-20/SOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91AH8774
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C6xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C62x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
MCU Case Style
SOIC
No. of I/O's
22I/O's
Interfaces
I2C, SPI
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C6xx
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Technical Docs (3)
Alternatives for PIC16C62B-20/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
