Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C710-04I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C4443
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 175+ | $5.060 |
Price for:Each
Minimum: 175
Multiple: 175
$885.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C710-04I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C4443
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Base NumberPIC16C71x
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size896Byte
No. of Pins18Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's13I/O's
Embedded Interface Type-
InterfacesRS232
RAM Memory Size36Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyPIC16
MCU SeriesPIC16C7x
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
36Byte
ADC Resolution
8Bit
MCU Series
PIC16C7x
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC16C71x
Device Core
PIC16
Program Memory Size
896Byte
IC Case / Package
DIP
No. of I/O's
13I/O's
Interfaces
RS232
ADC Channels
4Channels
MCU Family
PIC16
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
