Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C72A-04I/SOCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.23C4616
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 135+ | $6.550 |
Price for:Each
Minimum: 135
Multiple: 135
$884.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C72A-04I/SOCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.23C4616
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Base NumberPIC16C7xx
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution8Bit
Supply Voltage Min4V
MCU SeriesPIC16C7x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
MCU Family
PIC16
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC16C7xx
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SOIC
No. of I/O's
22I/O's
Interfaces
I2C, SPI
ADC Channels
5Channels
ADC Resolution
8Bit
MCU Series
PIC16C7x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16C72A-04I/SO
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
