Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C74B-20/PQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C4789
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 96+ | $13.050 |
| 192+ | $12.780 |
| 288+ | $12.530 |
| 480+ | $12.260 |
| 960+ | $12.000 |
| 2400+ | $11.750 |
| 4800+ | $11.550 |
| 9600+ | $11.540 |
Price for:Each
Minimum: 96
Multiple: 96
$1,252.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C74B-20/PQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C4789
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageMQFP
MCU Case StyleMQFP
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
Embedded Interface TypeI2C, PSP, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution8Bit
MCU FamilyPIC16
Supply Voltage Min4V
MCU SeriesPIC16C7x
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
MQFP
No. of I/O's
33I/O's
Embedded Interface Type
I2C, PSP, SPI, USART
ADC Channels
8Channels
MCU Family
PIC16
MCU Series
PIC16C7x
Operating Temperature Min
0°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
MCU Case Style
MQFP
Interfaces
I2C, PSP, SPI, USART
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
