Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C771-I/SOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19C7269
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 190+ | $5.500 |
| 380+ | $5.390 |
| 570+ | $5.280 |
| 950+ | $5.170 |
| 1900+ | $5.070 |
| 4750+ | $5.030 |
| 9500+ | $5.010 |
| 19000+ | $5.000 |
Price for:Each
Minimum: 190
Multiple: 190
$1,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C771-I/SOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19C7269
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Base NumberPIC16C7xx
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels6Channels
ADC Resolution12Bit
MCU FamilyPIC16
MCU SeriesPIC16C7x
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
12Bit
MCU Series
PIC16C7x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC16C7xx
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
SOIC
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
6Channels
MCU Family
PIC16
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16C771-I/SO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
