Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C925-I/L
Newark Part No.96K3866
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
100+ | $9.230 |
Price for:Each
Minimum: 114
Multiple: 19
$1,052.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C925-I/L
Newark Part No.96K3866
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Product RangePIC16 Family PIC16C9x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins68Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's25I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size176Byte
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16C9x
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C9x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
LCC
No. of I/O's
25I/O's
Interfaces
I2C, SPI
ADC Channels
5Channels
MCU Family
PIC16
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
68Pins
IC Case / Package
LCC
Embedded Interface Type
I2C, SPI
RAM Memory Size
176Byte
ADC Resolution
10Bit
MCU Series
PIC16C9x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate