Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1455-E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T7195
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 360+ | $2.700 |
| 720+ | $2.650 |
| 1080+ | $2.590 |
| 1800+ | $2.530 |
| 3600+ | $2.490 |
| 9000+ | $2.440 |
| 18000+ | $2.380 |
| 36000+ | $2.320 |
Price for:Each
Minimum: 360
Multiple: 360
$972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1455-E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T7195
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Device CorePIC16
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size14KB
No. of Pins14Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's8I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size1KB
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F145x
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F145x Series Microcontrollers
CPU Speed
48MHz
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
8I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
5Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
48MHz
No. of Pins
14Pins
IC Case / Package
DIP
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
1KB
MCU Family
PIC16
MCU Series
PIC16F145x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F1455-E/P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
