Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1508-E/MLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64T1034
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 546+ | $1.920 |
| 1092+ | $1.880 |
| 1638+ | $1.850 |
| 2730+ | $1.810 |
| 5460+ | $1.760 |
| 13650+ | $1.720 |
| 27300+ | $1.690 |
| 54600+ | $1.650 |
Price for:Each
Minimum: 546
Multiple: 546
$1,048.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1508-E/MLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64T1034
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Base NumberPIC16F150x
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins20Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's18I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min2.3V
MCU SeriesPIC16F15xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F150x Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
QFN
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC16F150x
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
QFN
No. of I/O's
18I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC16
MCU Series
PIC16F15xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1508-E/ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
