Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1509-E/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T1048
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 536+ | $1.830 |
| 1072+ | $1.790 |
| 1608+ | $1.760 |
| 2680+ | $1.720 |
| 5360+ | $1.690 |
| 13400+ | $1.650 |
| 26800+ | $1.610 |
| 53600+ | $1.580 |
Price for:Each
Minimum: 536
Multiple: 536
$980.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1509-E/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T1048
Product RangePIC16 Family PIC16F150x Series Microcontrollers
Technical Datasheet
Base NumberPIC16F150x
Product RangePIC16 Family PIC16F150x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's18I/O's
Embedded Interface TypeAUSART, EUSART, I2C, SPI
InterfacesAUSART, EUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels12Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU SeriesPIC16F15xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16F150x
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Embedded Interface Type
AUSART, EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16F150x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
SSOP
No. of I/O's
18I/O's
Interfaces
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
PIC16F15xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1509-E/SS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
