
| Quantity | Price |
|---|---|
| 960+ | $1.080 |
Product Information
Product Overview
<bold>PIC16(L)F153XX </bold>8-bit product family feature essential peripherals like intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). The products will be offered in a broad range of pin counts from 8 to 48-pins, to support customers in various applications.
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- eXtreme Low Power (XLP)
- IDLE and DOZE low power modes
- Peripheral Module Disable (PMD)
- Peripheral Pin Select (PPS)
- 4x 10-bit PWMs
- 2x Capture, Compare, PWM (CCP)
- Complementary Waveform Generator (CWG)
- Numerically Controlled Oscillator (NCO)
- 11 Channel 10-bit ADC with Voltage Reference
- 5-bit Digital to Analog Converter (DAC)
- 2x Comparators
Technical Specifications
PIC16 Family PIC16F153xx Series Microcontroller
32MHz
3.5KB
TSSOP
12I/O's
I2C, SPI, EUSART
11Channels
PIC16
2.3V
-40°C
Surface Mount
-
PIC16
32MHz
14Pins
TSSOP
I2C, SPI, EUSART
256Byte
10Bit
PIC16F15xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
