
| Quantity | Price |
|---|---|
| 672+ | $1.460 |
Product Information
Product Overview
The PIC16F1703-I/ST is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 12 general-purpose I/O pins and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Zero cross detect
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F170x Series Microcontrollers
32MHz
3.5KB
TSSOP
12I/O's
I2C, SPI
8Channels
10Bit
PIC16F17xx
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
PIC16
32MHz
14Pins
TSSOP
I2C, SPI
256Byte
PIC16
2.3V
5.5V
125°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1703-I/ST
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
