Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18857T-I/SSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52Y7552
Product RangePIC16 Family PIC16F188xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 2100+ | $2.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$5,481.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18857T-I/SSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52Y7552
Product RangePIC16 Family PIC16F188xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F188xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size56KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F188xx
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PIC16 Family PIC16F188xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
56KB
IC Case / Package
SSOP
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
MCU Family
PIC16
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
4KB
ADC Resolution
10Bit
MCU Series
PIC16F188xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F18857T-I/SS
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
