Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877-10E/PQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C4701
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 96+ | $15.920 |
| 192+ | $15.600 |
| 288+ | $15.290 |
| 480+ | $14.970 |
| 960+ | $14.640 |
| 2400+ | $14.320 |
| 4800+ | $14.100 |
| 9600+ | $14.080 |
Price for:Each
Minimum: 96
Multiple: 96
$1,528.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877-10E/PQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C4701
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageMQFP
MCU Case StyleMQFP
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
Embedded Interface TypeI2C, PSP, SPI, USART
RAM Memory Size368Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F87x
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
CPU Speed
10MHz
Program Memory Size
14KB
IC Case / Package
MQFP
No. of I/O's
33I/O's
Embedded Interface Type
I2C, PSP, SPI, USART
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
10MHz
No. of Pins
44Pins
MCU Case Style
MQFP
Interfaces
I2C, PSP, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
MCU Series
PIC16F87x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
