Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC73B-04I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C5565
Product RangePIC16 Family PIC16LC7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 108+ | $8.770 |
Price for:Each
Minimum: 108
Multiple: 27
$947.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC73B-04I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C5565
Product RangePIC16 Family PIC16LC7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LC7x Series Microcontrollers
Device CorePIC16
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageWSOIC
MCU Case StyleWSOIC
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution8Bit
Supply Voltage Min2.5V
MCU SeriesPIC16LC7x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LC7x Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
7KB
IC Case / Package
WSOIC
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
ADC Resolution
8Bit
MCU Series
PIC16LC7x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
4MHz
No. of Pins
28Pins
MCU Case Style
WSOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
192Byte
MCU Family
PIC16
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16LC73B-04I/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
