Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1579-E/GZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92X8905
Product RangePIC16 Family PIC16LF157x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 546+ | $1.850 |
Price for:Each
Minimum: 546
Multiple: 91
$1,010.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1579-E/GZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92X8905
Product RangePIC16 Family PIC16LF157x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF157x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageUQFN-EP
MCU Case StyleUQFN-EP
No. of I/O's18I/O's
Embedded Interface TypeEUSART
InterfacesEUSART
RAM Memory Size1KB
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min1.8V
MCU SeriesPIC16LF157x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF157x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
UQFN-EP
No. of I/O's
18I/O's
Interfaces
EUSART
ADC Channels
12Channels
MCU Family
PIC16
MCU Series
PIC16LF157x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
UQFN-EP
Embedded Interface Type
EUSART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
