Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18877-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AK9887
Product RangePIC16 Family PIC16LF188xx Series Microcontrollers
Your Part Number
1,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.750 |
| 100+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18877-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AK9887
Product RangePIC16 Family PIC16LF188xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF188xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size56KB
No. of Pins44Pins
IC Case / PackageQFN-EP
No. of I/O's35I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels35Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF188xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF188xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
44Pins
No. of I/O's
35I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
56KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
ADC Channels
35Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF188xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
