Print Page
PIC16LF1936T-I/ML
8 Bit MCU, PIC16 Family PIC16LF193x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1936T-I/MLCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45P4794
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $3.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$4,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1936T-I/MLCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45P4794
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins28Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16LF193x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
QFN-EP
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
11Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
MCU Series
PIC16LF193x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16LF1936T-I/ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
