PIC16LF1937-I/PT
8 Bit MCU, Flash, PIC16 Family PIC16LF193x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 44 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 320+ | $3.280 |
Product Information
Product Overview
The PIC16LF1937-I/PT is a PIC16 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture nanoWatt XLP technology. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 512bytes of data memory size, 36 general-purpose I/O pins, two comparators and 14-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- Power saving SLEEP mode
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Brown-out reset (BOR)
- Programmable code protection
- Multiplexed master clear with Pull-up/Input pin
- Four 8-bit digital timers
- One 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Up to 96 LCD segment
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16LF19xx
32MHz
32MHz
44Pins
TQFP
EUSART, I2C, SPI
512Byte
PIC16
PIC16F19xx
3.6V
85°C
-
No SVHC (10-Jun-2022)
PIC16 Family PIC16LF193x Series Microcontrollers
PIC16
14KB
TQFP
36I/O's
EUSART, I2C, SPI
14Channels
10Bit
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for PIC16LF1937-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
