
| Quantity | Price |
|---|---|
| 244+ | $4.480 |
Product Information
Product Overview
The PIC18F25K80-E/MM is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 32kB of addressable program memory size, 3648bytes of data memory size, 24 general-purpose I/O pins, two comparators and 8-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 4x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Controller area network (CAN)
- 8x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18F
64MHz
64MHz
28Pins
QFN
ECAN, EUSART, I2C, SPI
3.56KB
12Bit
1.8V
5.5V
125°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
32KB
QFN
24I/O's
ECAN, EUSART, I2C, SPI
8Channels
PIC18
PIC18F K8x
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F25K80-E/MM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
