Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K80-H/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T3693
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 188+ | $5.010 |
| 376+ | $4.910 |
| 564+ | $4.820 |
| 940+ | $4.720 |
| 1880+ | $4.610 |
| 4700+ | $4.510 |
| 9400+ | $4.410 |
| 18800+ | $4.310 |
Price for:Each
Minimum: 188
Multiple: 47
$941.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K80-H/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T3693
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's24I/O's
InterfacesECAN, EUSART, I2C, SPI
Embedded Interface TypeECAN, EUSART, I2C, SPI
RAM Memory Size3.6KB
ADC Channels8Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesPIC18FxxK80
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SSOP
No. of I/O's
24I/O's
Embedded Interface Type
ECAN, EUSART, I2C, SPI
ADC Channels
8Channels
ADC Resolution
12Bit
MCU Series
PIC18FxxK80
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.6KB
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
