| Quantity | Price |
|---|---|
| 235+ | $4.650 |
Product Information
Product Overview
The PIC18F26K80-I/SS is a 64kB Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F26K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F26K80 family a logical choice for many high-performance applications where price is a primary consideration.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
Applications
Automotive, Automation & Process Control, Industrial, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC18 Microcontrollers
64KB
4KB
SSOP
24I/O's
I2C, SPI, USART
5.5V
PIC18
-40°C
AEC-Q100
MSL 1 - Unlimited
64MHz
64MHz
28Pins
SSOP
I2C, SPI, USART
1.8V
8Channels
PIC18F K8x
85°C
AEC-Q100
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for PIC18F26K80-I/SS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
