Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4685T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.86W6455
Product RangePIC18 Family PIC18F468x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $19.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$23,868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4685T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.86W6455
Product RangePIC18 Family PIC18F468x Series Microcontrollers
Technical Datasheet
Base NumberPIC18F4xxx
Product RangePIC18 Family PIC18F468x Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins40Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
Embedded Interface TypeECAN, EUSART, I2C, SPI
InterfacesECAN, EUSART, I2C, SPI
RAM Memory Size3.25KB
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyPIC18
Supply Voltage Min2V
MCU SeriesPIC18F46xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18F4xxx
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
40Pins
MCU Case Style
TQFP
Embedded Interface Type
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.25KB
ADC Resolution
10Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18F468x Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
96KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Interfaces
ECAN, EUSART, I2C, SPI
ADC Channels
11Channels
MCU Family
PIC18
MCU Series
PIC18F46xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
