Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6627-E/PTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56K7300
Product RangePIC18 Family PIC18F66xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $18.090 |
Price for:Each
Minimum: 500
Multiple: 500
$9,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6627-E/PTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56K7300
Product RangePIC18 Family PIC18F66xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F66xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's54I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.84KB
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC18
Supply Voltage Min2V
MCU SeriesPIC18F66xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F66xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
96KB
IC Case / Package
TQFP
No. of I/O's
54I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC18
MCU Series
PIC18F66xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.84KB
ADC Resolution
10Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18F6627-E/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
