Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF26K80-I/MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91AH8811
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
Your Part Number
8 In Stock
244 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.870 |
| 25+ | $4.860 |
| 50+ | $4.830 |
| 100+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF26K80-I/MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91AH8811
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins28Pins
MCU Case StyleQFN-S
IC Case / PackageQFN-S
No. of I/O's24I/O's
Embedded Interface TypeECAN, EUSART, I2C, SPI
InterfacesECAN, EUSART, I2C, SPI
RAM Memory Size3.6KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxK80
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LFxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
QFN-S
No. of I/O's
24I/O's
Interfaces
ECAN, EUSART, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxK80
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
IC Case / Package
QFN-S
Embedded Interface Type
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.6KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
