Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF45K50T-I/MVCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.06W3044
Product RangePIC18 Family PIC18LFxxK50 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $4.840 |
| 9900+ | $4.750 |
| 16500+ | $4.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$15,972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF45K50T-I/MVCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.06W3044
Product RangePIC18 Family PIC18LFxxK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LFxxK50 Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageUQFN-EP
MCU Case StyleUQFN-EP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels25Channels
ADC Resolution10Bit
MCU FamilyPIC18
Supply Voltage Min1.8V
MCU SeriesPIC18LF4xK50
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LFxxK50 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
UQFN-EP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
25Channels
MCU Family
PIC18
MCU Series
PIC18LF4xK50
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
40Pins
MCU Case Style
UQFN-EP
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18LF45K50T-I/MV
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
