You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC18LF6722-I/PT - 

8 Bit MCU, Flash, PIC18 Family PIC18F67xx Series Microcontrollers, 40 MHz, 128 KB, 3.84 KB, 64 Pins

PIC18LF6722-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18F67xx Series Microcontrollers, 40 MHz, 128 KB, 3.84 KB, 64 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF6722-I/PT
Newark Part No.:
71J7297
Product Range
PIC18 Family PIC18F67xx Series Microcontrollers
Technical Datasheet:
PIC18LF6722-I/PT   Datasheet
See all Technical Docs

Product Overview

The PIC18LF6722-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F6722 have 128kB of flash memory and can store up to 65536 single-word instructions.
  • Power management - Run, idle and sleep modes
  • Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
  • Peripheral - Three programmable external interrupts and four input change interrupts
  • 100 years Typical flash/data EEPROM retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • Extended watchdog timer (WDT)
  • Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial, Embedded Design & Development, System Monitoring

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
PIC18 Family PIC18F67xx Series Microcontrollers

:
40MHz

:
128KB

:
3.84KB

:
64Pins

:
TQFP

:
54I/O's

:
EUSART, I2C, PSP, SPI

:
2V

:
5.5V

:
PIC18

:
PIC18F67xx

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PIC18LF6722-I/PT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

100+ $20.81  

Restricted Item Add

Associated Products

Compare Selected

240 In stock

Available in quantity shown

To order more than shown inventory, contact sales

240 in stock for same day shipping
$18.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $18.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $18.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $17.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.