Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP32GP202-I/SPCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73T1257
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 330+ | $5.790 |
Price for:Each
Minimum: 330
Multiple: 330
$1,910.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP32GP202-I/SPCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73T1257
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
Operating Frequency Max70MHz
CPU Speed70MIPS
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSDIP
MCU Case StyleSDIP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels6Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC24
Supply Voltage Min3V
MCU SeriesPIC24EP GP
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24EPGP Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
CPU Speed
70MIPS
No. of Pins
28Pins
MCU Case Style
SDIP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC24
Data Bus Width
16bit
Operating Frequency Max
70MHz
Program Memory Size
32KB
IC Case / Package
SDIP
No. of I/O's
21I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
6Channels
MCU Family
PIC24
MCU Series
PIC24EP GP
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
