Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F04KL101-I/MQCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AJ2607
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.200 |
| 25+ | $2.100 |
| 50+ | $2.030 |
| 100+ | $1.950 |
| 250+ | $1.900 |
| 500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F04KL101-I/MQCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AJ2607
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageQFN
No. of I/O's17I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size512KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24F KL
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FKL Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24F KL
Qualification
-
Device Core
PIC24
Data Bus Width
16 bit
CPU Speed
32MHz
Program Memory Size
4KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
512KB
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
