
| Quantity | Price |
|---|---|
| 282+ | $3.530 |
| 564+ | $3.460 |
| 846+ | $3.390 |
| 1410+ | $3.320 |
| 2820+ | $3.250 |
| 7050+ | $3.180 |
| 14100+ | $3.110 |
| 28200+ | $3.040 |
Product Information
Product Overview
The PIC24FJ16GA002-I/SS is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 4096bytes of data memory size, 21 general-purpose I/O pins and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Two comparators
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24FJ
PIC24
16bit
32MHz
16KB
SSOP
SSOP
4KB
10Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
16bit
32MHz
28Pins
21I/O's
I2C, JTAG, SPI, UART
I2C, JTAG, SPI, UART
10Bit
3.6V
85°C
PIC24FJ GA
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC24FJ16GA002-I/SS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
