Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ32GP202-H/SOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53R0299
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 135+ | $6.810 |
| 270+ | $6.670 |
| 405+ | $6.530 |
| 675+ | $6.410 |
| 1350+ | $6.270 |
| 3375+ | $6.130 |
| 6750+ | $5.990 |
Price for:Each
Minimum: 135
Multiple: 135
$919.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ32GP202-H/SOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53R0299
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's21I/O's
MCU Case StyleSOIC
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels10Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC24
Supply Voltage Min3V
Supply Voltage Max3.6V
MCU SeriesPIC24HJ GP
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
80MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
3V
MCU Series
PIC24HJ GP
Operating Temperature Max
150°C
Qualification
AEC-Q100
Device Core
PIC24
No. of Bits
16bit
CPU Speed
80MHz
Program Memory Size
32KB
IC Case / Package
SOIC
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC24HJ32GP202-H/SO
1 Product Found
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
