Print Page
PIC32CM2532LS00048-I/Y8X
ARM MCU, PIC32 Family PIC32CM LS00 Series Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM2532LS00048-I/Y8XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AK3698
Product RangePIC32 Family PIC32CM LS00 Series Microcontrollers
Your Part Number
250 In Stock
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $5.130 |
| 25+ | $4.900 |
| 50+ | $4.670 |
| 100+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM2532LS00048-I/Y8XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AK3698
Product RangePIC32 Family PIC32CM LS00 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM LS00 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesI2S
RAM Memory Size32KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM LS00
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC32 Family PIC32CM LS00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
TQFP
Interfaces
I2S
ADC Channels
14Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM LS00
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM Cortex-M23
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Alternatives for PIC32CM2532LS00048-I/Y8X
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
