Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRE46C194S16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH6122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 650+ | $1.630 |
Price for:Each
Minimum: 650
Multiple: 650
$1,059.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C194S16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AH6122
Technical Datasheet
Input Voltage-
IC Output TypeOpen Drain
Supply Voltage Min2V
Sensor Case StyleSOIC
Supply Voltage Max5V
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
-
Supply Voltage Min
2V
Supply Voltage Max
5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Open Drain
Sensor Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
60°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
