Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN42HID-I/RMCopy
Newark Part No.31AC1306
Bluetooth VersionBluetooth 2.1
Bluetooth ClassClass 2
InterfacesSPI, UART
Receiver Sensitivity Rx-80 dBm
Supply Voltage Range3 V to 3.6 V
Supply Voltage Range3 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsEU, FCC, ISED, KC, MIC, NCC, RCM
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Bluetooth Version
Bluetooth 2.1
Interfaces
SPI, UART
Supply Voltage Range
3 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-80 dBm
Supply Voltage Range
3 V to 3.6 V
Certifications
EU, FCC, ISED, KC, MIC, NCC, RCM
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
