Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST25WF080BT-40I/CSCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.53X3510
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 21000+ | $2.410 |
| 63000+ | $2.370 |
| 105000+ | $2.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 21000
Multiple: 21000
$50,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25WF080BT-40I/CSCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.53X3510
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Memory Configuration1M x 8bit
Flash Memory Configuration1M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins9Pins
Clock Frequency40MHz
Clock Frequency Max40MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Flash Memory Configuration
1M x 8bit
Interfaces
SPI
IC Case / Package
WLCSP
Clock Frequency
40MHz
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Density
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
SPI
Memory Case Style
WLCSP
No. of Pins
9Pins
Clock Frequency Max
40MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
