Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39VF040-70-4C-NHECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92R4755
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.420 |
Price for:Each
Minimum: 300
Multiple: 30
$1,026.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF040-70-4C-NHECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92R4755
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Size4Mbit
Flash Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins32Pins
Clock Frequency Max1kHz
Clock Frequency1kHz
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
4Mbit
Memory Configuration
512K x 8bit
IC Interface Type
Parallel
IC Case / Package
LCC
Clock Frequency Max
1kHz
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Density
4Mbit
Flash Memory Configuration
512K x 8bit
Interfaces
Parallel
Memory Case Style
LCC
No. of Pins
32Pins
Clock Frequency
1kHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Alternatives for SST39VF040-70-4C-NHE
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
