Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY55852UKGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AC4454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $11.290 |
| 25+ | $10.250 |
| 50+ | $9.800 |
| 100+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY55852UKGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99AC4454
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay400ps
Frequency2.5GHz
Output Current-
Logic Case StyleMSOP
IC Case / PackageMSOP
No. of Pins10Pins
Trigger TypePositive Edge
IC Output TypeCML
Supply Voltage Min2.3V
Supply Voltage Max5.7V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
400ps
Output Current
-
IC Case / Package
MSOP
Trigger Type
Positive Edge
Supply Voltage Min
2.3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Flip-Flop Type
D
Frequency
2.5GHz
Logic Case Style
MSOP
No. of Pins
10Pins
IC Output Type
CML
Supply Voltage Max
5.7V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
