Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1411NCOA713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel92C5908
Re-Reel57AC3707RL
Cut Tape57AC3707
Your Part Number
25,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 50+ | $1.700 |
| 100+ | $1.580 |
| 250+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1411NCOA713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel92C5908
Re-Reel57AC3707RL
Cut Tape57AC3707
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current1A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1A
Supply Voltage Max
16V
Operating Temperature Max
70°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
30ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TC1411NCOA713
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
