Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.160 |
10+ | $1.980 |
25+ | $1.800 |
50+ | $1.710 |
120+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1428CPA
Newark Part No.66AH0790
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeInverting, Non-Inverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
DIP
IC Case / Package
DIP
Input Type
Inverting, Non-Inverting
Sink Current
1.2A
Supply Voltage Max
16V
Operating Temperature Max
70°C
Output Delay
75ns
Qualification
-
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
75ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability