Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC427CPACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59M2569
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.420 |
| 25+ | $2.340 |
| 100+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC427CPACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59M2569
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input Delay50ns
Input TypeNon-Inverting
Output Delay75ns
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
DIP
IC Case / Package
DIP
Input Delay
50ns
Output Delay
75ns
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Through Hole
Input Type
Non-Inverting
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for TC427CPA
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
