Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC4451VATCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH0798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.160 |
| 25+ | $3.780 |
| 50+ | $3.640 |
| 100+ | $3.490 |
| 250+ | $3.420 |
| 500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4451VATCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH0798
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleTO-220
No. of Pins5Pins
IC Case / PackageTO-220
IC MountingThrough Hole
Input TypeInverting
Source Current13A
Sink Current13A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay44ns
Output Delay44ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
TO-220
IC Case / Package
TO-220
Input Type
Inverting
Sink Current
13A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
44ns
Qualification
-
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
5Pins
IC Mounting
Through Hole
Source Current
13A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
44ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
