Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC620CCOACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33C1170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 300+ | $2.590 |
| 600+ | $2.530 |
| 900+ | $2.490 |
| 1500+ | $2.430 |
| 3000+ | $2.380 |
| 7500+ | $2.320 |
| 15000+ | $2.280 |
Price for:Each
Minimum: 300
Multiple: 300
$777.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC620CCOACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33C1170
Technical Datasheet
IC Output TypeLogic
Sensor Output TypeDigital
Accuracy± 3°C
Sensing Accuracy Range± 1°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max+70°C
Measured Temperature Max70°C
Sensor Case StyleSOIC
Sensor Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Logic
Accuracy
± 3°C
Measured Temperature Min
0°C
Sensing Temperature Max
+70°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
0°C
Measured Temperature Max
70°C
Sensor Case / Package
NSOIC
Supply Voltage Min
4.5V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for TC620CCOA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
