
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.260 |
| 100+ | $1.970 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.870 |
| 5000+ | $1.850 |
Product Information
Product Overview
The TC74A0-3.3VAT is a serially accessible tiny serial Digital Thermal Sensor for small form-factor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a 2-wire SMBus/I²C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/second. During normal operation, the quiescent current is 200μA (typical). During standby operation, the quiescent current is 5μA (typical). The TC74 acquires and converts temperature information from its onboard solid-state sensor with a resolution of ±1°C. It stores the data in an internal register which is then read through the serial port.
- Output temperature as an 8-bit digital word
- Simple serial port interface
- 200µA Maximum input/supply current
- 200µA Typical supply current
Applications
Computers & Computer Peripherals, Automation & Process Control, Power Management
Technical Specifications
Digital
± 2°C
0°C
+125°C
TO-220
5Pins
5.5V
8 bits
-40°C
-
-
Digital
± 2°C
0°C
+125°C
TO-220
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
