Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7652CPDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C6588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 90+ | $10.450 |
| 180+ | $10.240 |
| 270+ | $10.040 |
| 450+ | $9.830 |
| 900+ | $9.620 |
| 2250+ | $9.410 |
| 4500+ | $9.200 |
Price for:Each
Minimum: 90
Multiple: 30
$940.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7652CPDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C6588
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product400kHz
Slew Rate Typ1V/µs
Supply Voltage Range5V to 16V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage2µV
Input Bias Current30pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
2µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
5V to 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
400kHz
Slew Rate
1V/µs
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
