Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT28EW01GABA1LPC-0AATCopy
Newark Part No.80AH7592
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT28EW01GABA1LPC-0AATCopy
Newark Part No.80AH7592
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration64M x 16bit / 128M x 8bit
Memory Configuration64M x 16bit / 128M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleLBGA
IC Case / PackageLBGA
No. of Pins64Pins
Clock Frequency-
Clock Frequency Max-
Access Time105ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Gbit
Memory Configuration
64M x 16bit / 128M x 8bit
IC Interface Type
Parallel
IC Case / Package
LBGA
Clock Frequency
-
Access Time
105ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Flash Memory Configuration
64M x 16bit / 128M x 8bit
Interfaces
Parallel
Memory Case Style
LBGA
No. of Pins
64Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
