Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F1G08ABBFAH4-AAT:FCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7669
Product Range1.8V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.450 |
Price for:Each
Minimum: 1
Multiple: 1
$47.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G08ABBFAH4-AAT:FCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7669
Product Range1.8V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration128M x 8bit
Flash Memory Configuration128M x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
Parallel
Memory Case Style
VFBGA
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
Parallel
IC Case / Package
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
