Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT35XU02GCBA2G12-0AATCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7922
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.350 |
Price for:Each
Minimum: 1
Multiple: 1
$423.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT35XU02GCBA2G12-0AATCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7922
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size2Gbit
Memory Density2Gbit
Memory Configuration256M x 8bit
Flash Memory Configuration256M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max105°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
2Gbit
Flash Memory Configuration
256M x 8bit
IC Interface Type
SPI
IC Case / Package
TBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
2V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
2Gbit
Memory Configuration
256M x 8bit
Interfaces
SPI
Memory Case Style
TBGA
No. of Pins
24Pins
Clock Frequency
200MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
